EBC70DCTN-S288

Heilind Number:SULEBC70DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCTN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DCTN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, featuring a female gender with two rows and a pitch of 2.54 mm (.1 in). Designed for high-performance applications, this connector offers a contact rating of 3 A at 700 VAC, making it ideal for power transmission. With 140 positions and Hairpin contact type, it ensures secure and reliable connectivity. The connector's orientation is straddle, allowing for efficient PCB mating. Constructed with high-quality materials such as Phosphor Bronze contacts with Gold plating and Matte Tin termination, it guarantees durability and long-lasting performance. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. With a compact size of 9.4 mm (.37 in) width and .61 in (15.49 mm) height, it offers space-saving solutions for PCB assemblies. Perfect for industrial and commercial applications, the PBT & Phosphor Bronze Connector ( EBC70DCTN-S288) is a reliable choice for your connectivity needs.