EBC70DCTN

Heilind Number:SULEBC70DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DCTN

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, the EBC70DCTN connector is designed for high-performance applications. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. This female connector, with two rows and 140 positions, offers ample connectivity options. The gold-plated contacts and hairpin design guarantee excellent signal integrity. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for demanding environments. With a pitch of 2.54mm, it allows for precise PCB connections. The connector, with straight orientation and no mounting requirement, is easy to install. Its matte tin termination plating enhances durability. Ideal for board-to-board and card edge connections, it is a dependable choice for various electronic devices.