EBC70DCTS-S288

Heilind Number:SULEBC70DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:140
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DCTS-S288

Detailed Description

EBC70DCTS-S288 presents a high-performance Board-to-Board PCB Connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows, accommodating up to 140 positions for secure and efficient connectivity. Crafted with precision, it boasts a contact material of Phosphor Bronze with Gold plating, ensuring optimal conductivity and durability. The Card Extender termination method, along with a tail length of 3.94mm, facilitates seamless installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector guarantees reliable performance even in harsh environments. Its straddle orientation and side hole mount type offer versatility in assembly. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet robust solution. Ideal for various industries, including aerospace, telecommunications, and industrial electronics, the EBC70DCTSS288 is a key component for mission-critical systems.