EBC70DCTS

Heilind Number:SULEBC70DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DCTS

Detailed Description

Meet the EBC70DCTS, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of durable Phosphor Bronze and gold plating, this connector ensures reliable conductivity even in harsh environments. Featuring a pitch of 2.54mm and a voltage rating of 700VAC, it offers excellent signal transmission capabilities. The Hairpin contact type and side hole mount make installation easy and secure. With 140 positions and a current rating of 3A, it can accommodate multiple connections effortlessly. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable PCB space. Trust the EBC70DCTS for efficient and durable board-to-board connections in your electronic designs.