EBC70DCTT-S288

Heilind Number:SULEBC70DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCTT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DCTT-S288

Detailed Description

The EBC70DCTT-S288 connector features a durable construction of PBT and phosphor bronze, ensuring reliable performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for high-power applications. Its female gender and two-row design offer versatile connectivity options. The threaded mount type and card extender termination method provide secure and stable attachment to PCBs. The gold-plated phosphor bronze contacts guarantee excellent conductivity and corrosion resistance. With a pitch of 2.54mm and hairpin contact type, it facilitates efficient signal transmission. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh conditions. Its compact size, with dimensions of 9.4mm (width) and 15.49mm (height), makes it space-efficient on the PCB. The termination plating of matte tin further enhances its durability. Overall, the EBC70DCTT-S288 is a high-performance and reliable solution for board-to-board and card edge connections in various electronic applications.