| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC70DCWD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 140 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC70DCWD-S288 |
EBC70DCWD-S288
| Heilind Number: | SULEBC70DCWD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC70DCWD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC70DCWD-S288. This female connector, featuring two rows and a clearance hole mount type, is designed for high-performance applications. With a pitch of 2.54mm and contact plating of gold, it ensures reliable connectivity with an amperage rating of 3A and voltage tolerance up to 700VAC. The 140-position connector, with hairpin contacts and straddle orientation, offers efficient signal transmission. Constructed with durable materials and operating temperature range of -65 to 125°C, it guarantees long-term functionality in harsh environments. The matte tin termination plating enhances solderability. Ideal for aerospace, defense, and industrial systems, this connector is a vital component for seamless PCB connectivity.

