EBC70DCWD

Heilind Number:SULEBC70DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCWD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DCWD

Detailed Description

The EBC70DCWD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, this connector is suitable for power and signal transmission. The two-row design with 140 positions offers ample connectivity options. Contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity. The connector, with a pitch of 2.54mm and straight orientation, allows for easy and secure PCB mounting. Its operation in a wide temperature range from -65 to 125°C, along with matte tin termination plating, ensures durability and longevity. Perfect for industrial and commercial applications, the EBC70DCWD is a top choice for engineers seeking high-reliability connectivity solutions.