EBC70DCWH-S288

Heilind Number:SULEBC70DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCWH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCWH-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:140
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DCWH-S288

Detailed Description

Introducing the EBC70DCWH-S288, a high-performance PCB connector designed for reliable and efficient board-to-board connections. With a durable construction of PBT and phosphor bronze, this connector ensures longevity in demanding environments. Featuring a female gender and two rows for versatile connectivity, it is ideal for various electronic applications. The contact material of phosphor bronze with gold plating guarantees excellent conductivity, while the hairpin contact type and clearance hole mount offer secure and stable attachment. With a pitch of 2.54mm, voltage rating of 700 VAC, and an amperage of 3A, this connector meets stringent performance standards. Its straddle orientation and 140 positions make it suitable for complex circuitry. Operating smoothly in a wide temperature range of -65 to 125°C, this connector is reliable even in extreme conditions. The matte tin termination plating ensures easy installation on PCBs. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space without compromising functionality. Certified for superior quality, this connector is a must-have for professionals in the electronic industry.