| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC70DCWH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULEBC70DCWH |
EBC70DCWH
| Heilind Number: | SULEBC70DCWH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC70DCWH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC70DCWH, a high-performance female board-to-board PCB connector designed for superior connectivity in demanding environments. With a contact material of phosphor bronze and gold plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. Featuring two rows with 140 positions on a 2.54mm pitch, it offers ample connectivity options. The hairpin contact type and clearance hole mount make for easy and secure installation. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving integration onto PCBs. Trust the EBC70DCWH for robust and durable connections in your electronic assemblies.

