EBC70DCWI-S288

Heilind Number:SULEBC70DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCWI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:140
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DCWI-S288

Detailed Description

Introducing the EBC70DCWI-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable connectivity. With a 3A amperage rating and 700VAC voltage capability, it offers robust power transmission. The female gender, two rows, and threaded mount type make it versatile for various setups. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees low contact resistance and high conductivity. Its hairpin contact type and straddle orientation facilitate easy installation. With 140 positions and a pitch of 2.54mm, it provides ample connectivity in a compact form factor. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The Matte Tin termination plating ensures long-term durability. Perfect for use in aerospace, defense, and industrial applications, the EBC70DCWI-S288 is a top-of-the-line connector that delivers unparalleled performance and reliability.