EBC70DCWI

Heilind Number:SULEBC70DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DCWI

Detailed Description

The EBC70DCWI is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector offers reliable connectivity in harsh environments. Featuring a 2-row, threaded mount design, it ensures secure attachment to the PCB. The Hairpin contact type with gold plating guarantees low contact resistance and high conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it meets the requirements of power-intensive systems. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for use in extreme conditions. With 140 positions and a pitch of 2.54mm, it provides ample connectivity options. The matte tin termination plating ensures solderability and durability. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, the EBC70DCWI delivers exceptional performance and reliability.