EBC70DCWN-S288

Heilind Number:SULEBC70DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCWN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCWN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DCWN-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBC70DCWN-S288, is a reliable and high-performance component designed for female gender applications. With a 2-row configuration, this connector boasts a contact material of Phosphor Bronze with Gold plating, ensuring optimal conductivity. Operating at a maximum amperage of 3A and voltage of 700 VAC, it offers secure power transmission. Featuring a Hairpin contact type and Straddle orientation, it provides precise and stable connections. With 140 positions and a termination method of Card Extender, it guarantees efficient signal transmission. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C make it suitable for diverse environments. Measuring .61 inches in height and 9.4mm in width, it is compact yet durable. Ideal for hi-rel applications, this component is a crucial part of any electronic setup.