EBC70DCWN

Heilind Number:SULEBC70DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCWN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DCWN

Detailed Description

The EBC70DCWN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of contacts, this connector offers reliable connectivity in industrial settings. Made with durable PBT and Phosphor Bronze materials, it ensures long-lasting performance even in harsh environments. With a contact plating of gold and termination plating of matte tin, it guarantees excellent signal transmission and resistance to corrosion. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. Its hairpin contact type and thru-hole termination method make it easy to install and maintain. With a pitch of 2.54mm, it provides precise alignment on PCBs. The straight orientation and compact design with a connector height of 15.49mm and width of 9.4mm allow for efficient PCB layout. With a temperature range of -65 to 125°C, it ensures reliable performance in extreme conditions. This connector, with 140 positions and a tail length of 3.18mm, is ideal for high-density applications where space is limited. Suitable for use in aerospace, defense, and industrial electronics, the EBC70DCWN is a top choice for engineers seeking high-reliability interconnect solutions.