EBC70DCWS-S288

Heilind Number:SULEBC70DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCWS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCWS-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:140
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DCWS-S288

Detailed Description

Introducing the EBC70DCWS-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding applications. With a short_description of PBT & Phosphor Bronze, this connector boasts unparalleled durability and reliability. Its female gender, side hole mount type, and card extender termination method make it easy to install and use. Featuring gold-plated phosphor bronze contacts, it ensures optimal conductivity even in high-voltage environments, with a voltage rating of 700 VAC. With two rows and 140 positions, it offers ample connectivity options. The hairpin contact type and straddle orientation further enhance its versatility. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, this connector is a dependable choice for critical systems. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, allows for efficient PCB layout. With matte tin termination plating, it meets stringent industry standards for performance and durability. The EBC70DCWS-S288 is the ultimate solution for your board-to-board connectivity needs, delivering unmatched quality and performance.