EBC70DCWS

Heilind Number:SULEBC70DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCWS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DCWS

Detailed Description

Introducing the EBC70DCWS Board-to-Board PCB Connector, a high-performance component designed for reliable and efficient electrical connections in demanding environments. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures durability and longevity. With a 3A amperage rating and 700VAC voltage capacity, it meets the needs of various applications. The female gender, Hairpin contact type, and side hole mount make for easy and secure installation. Gold-plated contacts guarantee excellent conductivity, while the Matte Tin termination plating offers corrosion resistance. With 140 positions across two rows and a 2.54mm pitch, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the EBC70DCWS for high-reliability connections in your electronic systems.