EBC70DCWT-S288

Heilind Number:SULEBC70DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCWT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DCWT-S288

Detailed Description

Introducing the EBC70DCWT-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Its two rows of hairpin contacts, plated with gold for optimal conductivity, offer a secure and efficient connection. With a pitch of 2.54mm and 140 positions, it allows for seamless integration on PCBs. The threaded mount type and card extender termination method provide easy installation and maintenance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-restricted environments. Trust in the EBC70DCWT-S288 for high-reliability connectivity in your electronic projects.