EBC70DCWT

Heilind Number:SULEBC70DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCWT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DCWT

Detailed Description

Introducing the EBC70DCWT, a high-performance board-to-board and card edge connector designed for demanding applications. With a compact pitch of 2.54mm (.1in) and a straight orientation, this connector features two rows with a total of 140 positions, making it ideal for densely populated PCBs. Constructed with PBT and Phosphor Bronze materials, it offers excellent durability and reliable performance. The contacts are gold-plated for optimal conductivity, while the termination method is through-hole for secure attachment. Operating at voltages up to 700 VAC and with an amperage rating of 3A, this connector ensures efficient power transmission. With a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector's compact design, measuring just 15.49mm in height and 9.4mm in width, allows for space-saving installation. Whether for industrial, aerospace, or telecommunications applications, the EBC70DCWT is a trusted connectivity solution.