EBC70DKAD

Heilind Number:SULEBC70DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DKAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DKAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DKAD

Detailed Description

The EBC70DKAD board-to-board PCB connector features a durable construction of PBT and phosphor bronze, designed for high-performance applications. With a compact pitch of 2.54mm, it offers reliable connectivity with 140 positions and a voltage rating of 700 VAC. The female connector, featuring cantilever contact type and gold plating, ensures efficient signal transmission. Its clearance hole mount type and thru-hole termination method allow for easy and secure installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in demanding environments. Measuring 13.97mm in height and 9.4mm in width, it provides a space-saving solution for PCB connections. The matte tin termination plating enhances durability and longevity. Ideal for various electronic devices, this connector is a dependable choice for professionals in the industry.