EBC70DKAH

Heilind Number:SULEBC70DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DKAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DKAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DKAH

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, SKU EBC70DKAH is a high-performance female connector perfect for board-to-board PCB applications. With a dual-row design and a pitch of 2.54mm (.1in), it offers 140 positions for seamless connectivity. The contact material is Phosphor Bronze with gold plating, ensuring reliable and low-resistance connections. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for various electronic devices. Its cantilever contact type and right-angle orientation provide flexibility in installation. With a clearance hole mount type and thru-hole termination method, it guarantees easy and secure attachment to the PCB. Designed for harsh environments, it has an operating temperature range of -65 to 125°C. The connector's compact size, with a height of 13.97mm (.55in) and width of 9.4mm (.37in), offers space-efficient solutions without compromising performance. The termination plating of matte tin ensures durability and longevity. Whether for industrial or commercial use, this connector meets the highest standards of quality and reliability.