EBC70DKAI

Heilind Number:SULEBC70DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DKAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DKAI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DKAI

Detailed Description

Experience reliable and high-performance connectivity with our EBC70DKAI board-to-board PCB connector. Featuring a female gender with two rows and a threaded mount type, this connector ensures secure and stable connections. Crafted with PBT and phosphor bronze materials, it offers durability and efficient signal transmission. The cantilever contact type with gold plating guarantees optimal conductivity, while the termination method of thru-hole installation simplifies assembly. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of applications. Boasting 140 positions and a 2.54mm pitch, it provides ample connectivity options. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained environments. Trust in the quality and performance of the EBC70DKAI for your connectivity needs.