EBC70DKAN

Heilind Number:SULEBC70DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DKAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DKAN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DKAN

Detailed Description

Introducing the SKU EBC70DKAN, a high-performance female board-to-board PCB connector designed for demanding applications. With a robust construction of PBT and phosphor bronze, this connector ensures reliable connectivity in industrial environments. Featuring a 2-row, 140-position design with a 2.54mm pitch, it offers ample connectivity options. The cantilever contact type with gold plating guarantees low contact resistance and optimal signal transmission. With an operating temperature range of -65 to 125°C and a voltage rating of 700VAC, this connector is suitable for use in a wide range of electronic systems. Its right-angle orientation and through-hole termination method make it easy to integrate into PCB assemblies. Measuring 13.97mm in height and 9.4mm in width, it provides a compact yet sturdy solution for your connectivity needs. Trust the reliability and performance of the EBC70DKAN connector for your critical applications.