EBC70DKAT

Heilind Number:SULEBC70DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DKAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DKAT
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DKAT

Detailed Description

Introducing SKU EBC70DKAT, a high-performance board-to-board PCB connector perfect for demanding applications. This female connector features two rows for secure connectivity and a threaded mount type for easy installation. With a contact material of phosphor bronze and gold plating, it ensures reliable signal transmission. The cantilever contact type and right-angle orientation further enhance its functionality. Operating at 700 VAC and 3A, it guarantees efficient power delivery. With 140 positions and a pitch of 2.54mm, it offers ample connectivity options. Its rugged construction, including matte tin termination plating, ensures durability in harsh environments. Suitable for a wide range of industries, this connector is a must-have for any project requiring high-reliability connectivity.