EBC70DKDD

Heilind Number:SULEBC70DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DKDD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DKDD

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC70DKDD. Perfect for high-performance applications, this female connector features two rows with a pitch of 2.54mm, accommodating 140 positions for seamless connectivity. Crafted with a cantilever contact type and gold-plated phosphor bronze contacts, it ensures reliable signal transmission up to 700 VAC and 3A. The clearance hole mount type and thru-hole termination method guarantee easy installation on PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is designed for durability in harsh environments. Its compact size, measuring 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained designs. Trust in the EBC70DKDD for efficient and secure board-to-board connections in your electronic systems.