EBC70DKDH

Heilind Number:SULEBC70DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DKDH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DKDH

Detailed Description

Introducing the EBC70DKDH Board to Board PCB Connector, an essential component for high-performance electronic systems. With a contact material of durable Phosphor Bronze and gold plating, this connector ensures reliable conductivity. Featuring two rows with a total of 140 positions, it offers ample connectivity options. The cantilever contact type and straight orientation make assembly easy and efficient. Operating at a voltage of 700 VAC and an amperage of 3A, it's suitable for various power and signal applications. With a clearance hole mount type and thru-hole termination method, installation is straightforward. The connector's matte tin termination plating guarantees optimal durability. Designed for harsh environments, it has an operating temperature range of -65 to 125°C. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. Trust the EBC70DKDH for seamless board-to-board connections in your next project.