EBC70DKDI

Heilind Number:SULEBC70DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DKDI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DKDI

Detailed Description

Introducing our EBC70DKDI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows of 140 positions, offers reliable connectivity with a current rating of 3A and a voltage rating of 700VAC. Crafted with PBT and Phosphor Bronze materials, it ensures durability and efficient signal transmission. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. With a cantilever contact type and straight orientation, it facilitates easy mating and disconnection. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its threaded mount type and through-hole termination method provide secure attachment to the PCB. Measuring at 9.4mm in width and 15.49mm in height, it offers a compact yet robust solution for your connectivity needs. Trust in the reliability and performance of our EBC70DKDI connector, an essential component for your electronic systems.