EBC70DKDT

Heilind Number:SULEBC70DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DKDT
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DKDT

Detailed Description

Introducing the EBC70DKDT, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this female connector features two rows of contacts made of PBT and Phosphor Bronze, ensuring durability and reliable performance. With a pitch of 2.54mm and a voltage rating of 700VAC, it can handle high-speed data transmission with ease. The cantilever contact type, gold-plated for optimal conductivity, guarantees secure mating. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. The threaded mount and thru-hole termination method provide stable installation, while the matte tin plating enhances its longevity. Whether in industrial machinery or telecommunications equipment, the EBC70DKDT delivers uncompromising quality, making it a vital component in modern electronic assemblies.