EBC70DKED

Heilind Number:SULEBC70DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DKED
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DKED
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DKED

Detailed Description

The EBC70DKED is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 140 positions, it offers secure and reliable connectivity in compact spaces. Constructed with PBT housing and Phosphor Bronze contacts plated with gold, it ensures durability and excellent signal transmission. Featuring a right-angle orientation and thru-hole termination method, it allows for easy and efficient assembly onto PCBs. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it is suitable for use in a wide range of environments. The connector's clearance hole mount type and matte tin termination plating further enhance its versatility. Perfect for applications where high performance and reliability are essential, the EBC70DKED is a top choice for engineers and designers in the electronics industry.