EBC70DKEH

Heilind Number:SULEBC70DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DKEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DKEH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DKEH

Detailed Description

Introducing the EBC70DKEH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable and efficient power transmission. With a voltage rating of 700 VAC and an amperage of 3A, it meets the needs of various electronic systems. The cantilever contact type and right-angle orientation allow for easy and secure connections in tight spaces. With 140 positions and a pitch of 2.54mm, it offers ample connectivity options for your PCB designs. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse environments. Its clearance hole mount type and thru-hole termination method provide sturdy attachment to the PCB. Overall, the EBC70DKEH is a reliable and efficient solution for your board-to-board connectivity needs.