EBC70DKEI

Heilind Number:SULEBC70DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DKEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DKEI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DKEI

Detailed Description

Introducing the EBC70DKEI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts with a pitch of 2.54mm, allowing for secure and reliable connections. With a voltage rating of 700VAC and an amperage of 3A, it is suitable for power and signal transmission. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Its cantilever contact type and right-angle orientation make it ideal for tight spaces. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in harsh environments. The termination method is through-hole, with a tail length of 4.57mm, facilitating easy soldering onto the PCB. With a compact design measuring 13.97mm in height and 9.4mm in width, it is perfect for space-constrained applications. The termination plating is matte tin, providing a secure solder joint. Overall, the EBC70DKEI offers high reliability and performance, making it a top choice for engineers and designers.