EBC70DKES

Heilind Number:SULEBC70DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DKES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DKES
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DKES

Detailed Description

Introducing the EBC70DKES, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a 2.54mm pitch and 700VAC voltage rating, it offers precision and safety in power transmission. The female gender, right-angle orientation, and side hole mount type make it versatile for various PCB configurations. Gold-plated contacts on a cantilever design guarantee optimal signal integrity. With 140 positions and a 3A amperage, it accommodates high-density connectivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for rugged industrial and aerospace applications. Meeting the highest standards in reliability and performance, the EBC70DKES is the perfect choice for your connectivity needs.