EBC70DKET

Heilind Number:SULEBC70DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DKET
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DKET
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DKET

Detailed Description

Experience seamless connectivity with our EBC70DKET PCB connector, meticulously crafted for high-performance applications. This female connector, featuring two rows and a threaded mount type, guarantees secure and stable connections. Constructed with durable PBT and phosphor bronze materials, it ensures reliability even in demanding environments. The gold-plated phosphor bronze contacts offer superior conductivity while the cantilever contact type allows for easy insertion. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a wide range of electronic devices. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for both industrial and commercial use. Boasting 140 positions and a tail length of 4.57mm, it provides ample connectivity options. The matte tin termination plating enhances longevity, making it a cost-effective solution for your connectivity needs. Trust in the EBC70DKET for efficient and durable board-to-board connections.