EBC70DKJD

Heilind Number:SULEBC70DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DKJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DKJD
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:140
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DKJD

Detailed Description

Introducing the EBC70DKJD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity with a maximum amperage of 3A and a voltage rating of 700VAC. With two rows of 140 female contacts, it offers ample connectivity options with a pitch of 2.54mm (.1in). The right-angle orientation and thru-hole termination method make it easy to install, while the cantilever contact type guarantees secure connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in various environments. Its compact design, with a connector height of 13.97mm (.55in) and width of 9.4mm (.37in), ensures space-saving installation on PCBs. Trust in the EBC70DKJD for efficient and durable board-to-board connections in your electronic devices.