EBC70DKJI

Heilind Number:SULEBC70DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DKJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DKJI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DKJI

Detailed Description

The EBC70DKJI Connector offers reliable board-to-board connectivity with its high-quality construction. Featuring a female gender and two rows, this connector is designed for seamless integration. Its threaded mount type and through-hole termination method ensure secure installation. Crafted with PBT and Phosphor Bronze, it guarantees durability. Gold-plated contacts and a contact type of Cantilever provide excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets high-performance standards. Operating temperature range of -65 to 125 °C makes it suitable for various environments. With 140 positions and a tail length of 12.7mm, it offers ample connectivity options. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, is space-efficient. Matte Tin termination plating ensures reliability. Ideal for PCB applications, the EBC70DKJI Connector is a top choice for demanding connectivity needs.