EBC70DKJN

Heilind Number:SULEBC70DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DKJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DKJN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DKJN

Detailed Description

Introducing the EBC70DKJN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of contacts, this connector offers reliable connectivity in tight spaces. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, it ensures excellent signal integrity and durability. The cantilever contact design and right-angle orientation make it ideal for perpendicular board mating, while the 700 VAC voltage rating ensures safe operation. With 140 positions and a 2.54mm pitch, it enables high-density connections. The termination method is through-hole with matte tin plating, suitable for secure and stable soldering. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for harsh environments. Trust the EBC70DKJN for your connectivity needs in aerospace, defense, industrial, and other industries.