EBC70DKJS

Heilind Number:SULEBC70DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DKJS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DKJS

Detailed Description

Introducing the EBC70DKJS, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector ensures durability and reliability in any environment. Featuring a 2.54mm pitch and 140 positions, it offers ample connectivity options. The female connector with side hole mount and thru-hole termination method is easy to install. Gold-plated Phosphor Bronze contacts guarantee excellent conductivity, while the cantilever contact type and right-angle orientation optimize space utilization. With a maximum voltage rating of 700VAC and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for applications where space is limited. The matte tin termination plating ensures secure solder connections. Trusted for its quality and performance, the EBC70DKJS is the perfect choice for your connectivity needs.