EBC70DKJT

Heilind Number:SULEBC70DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DKJT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DKJT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DKJT

Detailed Description

Introducing the SKU EBC70DKJT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features two rows of female terminals, ensuring secure and reliable connections. Constructed with durable PBT housing and Phosphor Bronze contacts plated with gold, it offers superior conductivity and corrosion resistance. The cantilever contact design and right-angle orientation make it ideal for space-constrained installations. Operating at up to 700 VAC and 3 A, with a wide temperature range of -65 to 125 °C, it guarantees stable performance in harsh environments. The threaded mount and thru-hole termination method ensure easy and secure installation on PCBs. With 140 positions and a 2.54 mm pitch, it provides ample connectivity options. Measuring 13.97 mm in height and 9.4 mm in width, this connector is compact yet robust. Its matte tin termination plating further enhances its durability. Perfect for applications requiring high reliability and performance, the EBC70DKJT is a top choice for engineers in the aerospace, defense, and industrial sectors.