EBC70DKMD

Heilind Number:SULEBC70DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DKMD

Detailed Description

Introducing the EBC70DKMD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision using PBT and Phosphor Bronze materials, this female connector features two rows and a clearance hole mount type for easy installation. With a 3A amperage, 700VAC voltage rating, and operating temperature range of -65 to 125°C, it ensures reliable performance in diverse environments. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity, while the wire wrap termination method offers secure connections. With 140 positions and a pitch of 2.54mm, it provides ample connectivity options. The Cantilever contact type and straight orientation further enhance its usability. Measuring at 15.49mm in height and 9.4mm in width, with a tail length of 14.22mm, this connector is compact yet efficient. Ideal for a range of applications, from consumer electronics to industrial machinery, the EBC70DKMD sets a new standard for connectivity solutions.