EBC70DKMH

Heilind Number:SULEBC70DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DKMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DKMH

Detailed Description

Introducing the EBC70DKMH, a high-performance board-to-board PCB connector designed for precision electronic applications. This female connector features two rows with a pitch of 2.54mm (.1 in), allowing for secure and efficient connections. Its cantilever contact type, made of durable phosphor bronze with gold plating, ensures reliable conductivity and resistance to corrosion. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. The termination method of wire wrap and clearance hole mount type make installation quick and easy. With 140 positions and a tail length of 14.22mm (.56 in), it offers ample connectivity options. Measuring at just .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it is compact yet robust. Ideal for demanding applications in aerospace, defense, and telecommunications, the EBC70DKMH is a reliable choice for your connectivity needs.