EBC70DKMI

Heilind Number:SULEBC70DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DKMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DKMI

Detailed Description

Introducing the EBC70DKMI, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 140 female contacts with a pitch of 2.54mm, it offers ample connectivity options. The cantilever contact type, made of gold-plated phosphor bronze, guarantees excellent signal integrity. Its threaded mount type and wire wrap termination method provide secure and durable attachment. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. The matte tin termination plating enhances solderability. Ideal for use in aerospace, military, and industrial applications, the EBC70DKMI is a dependable solution for your connectivity needs.