| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC70DKMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 140 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC70DKMN |
EBC70DKMN
| Heilind Number: | SULEBC70DKMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC70DKMN |
| ECAD Model: |
Specifications
Detailed Description
EBC70DKMN, featuring a dual-row design with 140 female connectors, this high-performance PCB connector is engineered for precision and durability. Made of PBT and Phosphor Bronze with gold plating, it ensures reliable conductivity. The cantilever contact type and wire wrap termination method provide secure connections. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent industry standards. Operating in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, offers space-efficient PCB integration. Tailored for hi-rel environments, this connector guarantees long-lasting performance, making it ideal for demanding electronic systems.

