EBC70DKMS

Heilind Number:SULEBC70DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DKMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DKMS

Detailed Description

Introducing the EBC70DKMS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of contacts, this connector ensures secure and reliable connections in your circuitry. The female gender, cantilever contact type, and wire wrap termination method further enhance its functionality. Constructed with PBT and Phosphor Bronze materials, it offers excellent durability and conductivity. Gold-plated contacts and matte tin termination ensure optimal signal transmission. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. With 140 positions and a tail length of 14.22mm (.56 in), it provides ample connectivity options. The EBC70DKMS is a vital component in aerospace, defense, and industrial systems where reliability is paramount.