EBC70DKMT

Heilind Number:SULEBC70DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DKMT
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DKMT

Detailed Description

Introducing the EBC70DKMT, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PBT and phosphor bronze materials, ensuring durability and reliable performance. With a 3A current rating and 700VAC voltage capability, it is suitable for power and signal transmission. Its threaded mount type and wire wrap termination method offer secure and stable connections. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. With two rows and 140 positions on a 2.54mm pitch, it allows for versatile and efficient PCB assembly. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for harsh environmental conditions. Its compact design, measuring only 15.49mm in height and 9.4mm in width, saves valuable board space. The matte tin termination plating ensures solderability and RoHS compliance. Perfect for aerospace, defense, and industrial applications, the EBC70DKMT is a reliable solution for your connectivity needs.