EBC70DKND

Heilind Number:SULEBC70DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DKND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DKND
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DKND

Detailed Description

Introducing the EBC70DKND, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze, this connector ensures longevity in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it meets the requirements of various applications. The female connector with two rows and 140 positions offers ample connectivity options. Utilizing a cantilever contact type and gold-plated contacts, it guarantees low contact resistance and optimal signal transmission. The clearance hole mount type and card extender termination method simplify installation. Operating between -65°C to 125°C, it is suitable for use in extreme temperature conditions. With a connector height of 13.97mm and a width of 9.4mm, it provides a compact yet robust solution. The matte tin termination plating ensures solderability and corrosion resistance. Ideal for aerospace, defense, and industrial applications, the EBC70DKND is a dependable choice for your connectivity needs.