EBC70DKNH

Heilind Number:SULEBC70DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DKNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DKNH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:140
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DKNH

Detailed Description

The EBC70DKNH PCB connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With an amperage rating of 3A and a voltage capability of 700VAC, this connector is suitable for high-power applications. Its female gender and two rows design offer versatile connectivity options. The clearance hole mount type and card extender termination method make installation easy. The 140 cantilever contact positions with gold plating ensure optimal signal transmission. With an operating temperature range of -65 to 125°C, this connector is ideal for use in extreme conditions. Its compact size, with a connector height of 13.97mm and width of 9.4mm, allows for efficient PCB integration. The matte tin termination plating enhances durability. In summary, the EBC70DKNH connector is a reliable solution for board-to-board and card edge connections in various applications.