EBC70DKNI

Heilind Number:SULEBC70DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DKNI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DKNI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:140
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DKNI

Detailed Description

Introducing the EBC70DKNI, a high-performance female connector designed for demanding industrial applications. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 140 positions on a 2.54mm pitch, it offers ample connectivity options. The cantilever contact type with gold plating on phosphor bronze contacts guarantees excellent signal integrity. Its threaded mount type and card extender termination method provide secure and stable board-to-board connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built for durability. With a compact design measuring 13.97mm in height and 9.4mm in width, it saves valuable PCB space. The termination plating with matte tin finish ensures long-term performance. Ideal for hi-rel applications, the EBC70DKNI is the perfect choice for robust and efficient connectivity solutions.