EBC70DKNS

Heilind Number:SULEBC70DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DKNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DKNS

Detailed Description

The EBC70DKNS is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a dual-row configuration and a total of 140 positions, this connector offers ample connectivity options. Featuring a female gender and side hole mount type, it ensures secure and stable attachment. The termination method of card extender with phosphor bronze contacts plated in gold guarantees excellent conductivity and durability. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for power-intensive applications. The connector's cantilever contact type and straddle orientation further enhance its efficiency. With a pitch of 2.54mm, it provides precise and consistent connections. The connector's robust construction, with an operating temperature range of -65 to 125°C, makes it ideal for use in harsh industrial environments. The matte tin termination plating ensures corrosion resistance, extending the connector's lifespan. Overall, the EBC70DKNS is a top-of-the-line solution for high-reliability power transmission in critical systems.