EBC70DKNT

Heilind Number:SULEBC70DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DKNT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DKNT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DKNT

Detailed Description

Introducing the EBC70DKNT, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Constructed with a rugged blend of PBT and phosphor bronze, this female connector features two rows of gold-plated cantilever contacts ensuring secure and low-resistance connections. With a pitch of 2.54mm and voltage rating of 700 VAC, it offers exceptional versatility for various applications. Its threaded mount type and card extender termination method guarantee easy installation and maintenance. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. With 140 positions and a tail length of 15.37mm, it provides ample connectivity options while maintaining a compact form factor. The matte tin termination plating enhances durability, making it suitable for long-term use. Whether in aerospace, automotive, or industrial settings, the EBC70DKNT ensures optimal performance, earning its place as a trusted solution in the realm of high-reliability connectors.