| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC70DKRD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 140 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC70DKRD |
EBC70DKRD
| Heilind Number: | SULEBC70DKRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC70DKRD |
| ECAD Model: |
Specifications
Detailed Description
The EBC70DKRD is a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and contact plating of Gold, this connector ensures reliable signal transmission with a voltage rating of 700 VAC and an amperage of 3 A. Featuring a cantilever contact type and straddle orientation, it offers secure and stable connections. Its 2.54 mm pitch and 140 positions make it suitable for high-density designs. The connector is built to withstand harsh environments, with an operating temperature range of -65 to 125°C. With a clearance hole mount type and card extender termination method, installation is quick and convenient. Trust the EBC70DKRD for efficient and durable board-to-board connectivity in your electronic systems.

