EBC70DKRH

Heilind Number:SULEBC70DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DKRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DKRH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DKRH

Detailed Description

Introducing the EBC70DKRH, a durable and high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact design with two rows and a pitch of 2.54mm, this connector offers reliable connectivity in tight spaces. The female connector is equipped with phosphor bronze contacts plated with gold, ensuring excellent conductivity and resistance to corrosion. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it is suitable for use in a wide range of environments. The cantilever contact type and straddle orientation provide secure and stable connections. With 140 positions and a termination method of card extender, this connector is ideal for high-density PCB layouts. The matte tin termination plating enhances solderability. Trust the EBC70DKRH for your connectivity needs in aerospace, military, and other hi-rel applications.