EBC70DKRI

Heilind Number:SULEBC70DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DKRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DKRI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:140
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DKRI

Detailed Description

Introducing the EBC70DKRI, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC, this connector ensures reliable power transmission in industrial settings. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, it offers excellent conductivity and corrosion resistance. The cantilever contact type and threaded mount provide secure and stable connections, while the card extender termination method allows for easy installation. With a pitch of 2.54 mm, it accommodates precise PCB layouts with 140 positions across two rows. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, measuring 13.97 mm in height and 9.4 mm in width, makes it ideal for space-constrained applications. Trust the EBC70DKRI for efficient and durable board-to-board connectivity in your projects.